The LTC2630ISC6-HZ8#TRMPBF_DUP is an 8-bit SPI ADC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply. The device is packaged in a surface mount SC package and is available in tape and reel format. It features an 8-bit resolution and a settling time of 3.7us.
Analog Devices LTC2630ISC6-HZ8#TRMPBF_DUP technical specifications.
| Package/Case | SC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Settling Time | 3.7us |
| RoHS | Compliant |
No datasheet is available for this part.