
16-bit, 8-channel serial digital-to-analog converter featuring SPI interface. Surface mountable in a 20-QFN package, this RoHS compliant component offers a settling time of 8.9µs and operates from a single supply. Suitable for applications within a 0°C to 70°C temperature range.
Analog Devices LTC2656BCUFD-H16#PBF technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656BCUFD-H16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
