
The LTC2656BCUFD-L16#TRPBF is an 8-channel 16-bit digital-to-analog converter with a QFN EP package. It operates over a temperature range of 0°C to 70°C and is supplied with a single 2.7V to 5.5V voltage. The device features a resolution of 16 bits and a settling time of 8.9us. It is RoHS compliant and available in a tape and reel packaging with 2500 units per reel.
Analog Devices LTC2656BCUFD-L16#TRPBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8.9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2656BCUFD-L16#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
