Volt Supervisor Monitor 1.5V/1.8V/2.5V/3.3V 8-Pin DFN EP
Analog Devices LTC2908CDDB-B1#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 500mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
