
The LTC2918HMS-B1#PBF is a single-voltage supervisor from Analog Devices, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and provides an active low reset signal with a timeout of 150ms. The device is packaged in an MSOP package and is available in quantities of 50. It is compliant with RoHS regulations and suitable for use in power management applications.
Analog Devices LTC2918HMS-B1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Number of Voltages Monitored | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 150ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2918HMS-B1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
