
Dual processor supervisor IC with active low/open drain outputs. Features a 10-pin MSOP package (3mm x 3mm x 0.86mm) with a 0.5mm pin pitch, suitable for surface mounting. Monitors 3.3V with a minimum operating supply voltage of 0.5V and a maximum supply current of 220uA. Includes a maximum reset active time of 280ms. Operates within a temperature range of 0°C to 70°C.
Analog Devices LTC2919CMS-5#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 2 |
| Monitored Voltage | 3.3V |
| Min Operating Supply Voltage | 0.5V |
| Maximum Supply Current | 220uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC2919CMS-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.