Programmable six-channel power-supply sequencer and voltage supervisor controls enable and disable order with user-defined timing. The device monitors undervoltage and overvoltage thresholds with up to ±0.75% accuracy and supports I2C/SMBus configuration. Integrated EEPROM stores configuration and fault logs for autonomous operation, with retention specified for 20 years and 10,000 write cycles. The device operates from a 2.9 V to 16.5 V supply range depending on connection and is offered in a 28-lead 5 mm × 6 mm plastic QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2937 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sequenced supplies | 6 |
| Programmable UV and OV comparators | 12 |
| Threshold accuracy | ±0.75 typical for C/I grades, codes 55 to 255% |
| VPWR supply input operating range | 4.5 to 16.5V |
| VDD operating range | 2.9 to 5.5V |
| VDD regulated output | 3.3 typicalV |
| VDD undervoltage lockout | 2.7 typicalV |
| Vn monitoring threshold adjustable range | 0.2 to 1.2V |
| Vn monitoring threshold low range | 0.5 to 3V |
| Vn monitoring threshold high range | 1 to 6V |
| Vn threshold programming resolution | 4 adjustable range, 10 low range, 20 high rangemV |
| Vn input resistance | 600 typicalkΩ |
| Vn discharge on resistance | 40 typicalΩ |
| Vn discharge current | 35 typical at 1.8 VmA |
| EEPROM retention | 20years |
| EEPROM endurance | 10000cycles |
| Share clock frequency | 100 typicalkHz |
| Maximum serial clock frequency | 400kHz |
| Operating junction temperature range | 0 to 70, -40 to 85, or -40 to 125 by grade°C |
| Package | 28-lead 5 mm × 6 mm plastic QFN |
Download the complete datasheet for Analog Devices LTC2937 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC2937
A guide for implementing the LTC2937 power supply sequencer and supervisor, covering minimalist circuit design, fault handling, I2C connectivity, and EEPROM programming.