Controller 2.7V to 26.4V 8-Pin DFN EP
Analog Devices LTC2950CDDB-1#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.