MS-System Monitor/Other, Basic Push Button On/Off Controller (Adjustbale On and Off Timers)
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2950IDDB-1#TRM technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.