LTC2950 - Push Button On/Off Controller
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2950ITS8-2#TRM technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.