LTC3203/LTC3203-1/LTC3203B/LTC3203B-1 - 500mA Output Current Low Noise Dual Mode Step-Up Charge Pumps
Analog Devices LTC3203BEDD-1#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 500mA |
| Operating Supply Current | 9mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.