LINEAR TECHNOLOGY LTC3204BEDC-3.3#PBF DP-Charge Pump/General Purpose CUT TAPE Low Noise Regulated Charge Pump in 2x2 DFN 78T3158
Analog Devices LTC3204BEDC-3.3#PBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 48uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.