The LTC3204EDC-3.3#PBF is a linear regulator from Analog Devices with a maximum input voltage of 4.5V and a minimum input voltage of 1.8V. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 4.5V and a minimum supply voltage of 1.8V. The device has an operating supply current of 48uA and provides an output voltage of 3.3V with a maximum output current of 50mA. The LTC3204EDC-3.3#PBF is compliant with RoHS regulations.
Analog Devices LTC3204EDC-3.3#PBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 48uA |
| Output Current | 50mA |
| Output Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.