The LTC3204EDC-3.3#TRM is a dual-UART bridge from Analog Devices, packaged in a DFN EP. It operates over a temperature range of -40°C to 85°C, with a maximum input voltage of 4.5V and a minimum input voltage of 1.8V. The device has a maximum output current of 50mA and an operating supply current of 48uA. It is available in tape and reel packaging, but is not RoHS compliant.
Analog Devices LTC3204EDC-3.3#TRM technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Operating Supply Current | 48uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.