LTC3204 - Low Noise Regulated Charge Pump in 2 × 2 DFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3204EDC-5#TR technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 48uA |
| Output Current | 150mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.