The LTC3204EDC-5#TRM is a dual-UART bridge IC from Analog Devices, packaged in a DFN EP case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device can handle a maximum output current of 150mA and has an operating supply current of 48uA. The LTC3204EDC-5#TRM is available in tape and reel packaging and is not RoHS compliant.
Analog Devices LTC3204EDC-5#TRM technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 48uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.