LTC3208 - High Current Software Configurable Multidisplay LED Controller
Analog Devices LTC3208EUH#TR technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.9V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Charge Pump |
| RoHS | Not Compliant |
No datasheet is available for this part.