LTC3216 - 1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control
Analog Devices LTC3216EDE#TR technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 2.9V |
| Packaging | Tape and Reel |
| Topology | Charge Pump |
| RoHS | Compliant |
No datasheet is available for this part.