LTC3221 - Micropower, Regulated Charge Pump in 2 x 2 DFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3221EDC-5#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 60mA |
| Operating Supply Current | 8uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.