The LTC3221EDC-5#TRM is a dual-channel low dropout regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a DFN EP package. The device can supply up to 60mA of current and has a maximum input voltage of 5.5V. The LTC3221EDC-5#TRM is not RoHS compliant.
Analog Devices LTC3221EDC-5#TRM technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 8uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.