LTC3240 - 3.3V/2.5V Step-Up/Step-Down Charge Pump DC/DC Converter
Analog Devices LTC3240EDC-2.5#TR technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Current | 150mA |
| Operating Supply Current | 65uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.