Dp-Charge Pump/General Purpose Cut Tape 1.2V Out High Efficiency, Low Noise Inductorless
Analog Devices LTC3250ES6-1.2#PBF technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Output Current | 250mA |
| Operating Supply Current | 35uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.