LTC3250 - High Efficiency, Low Noise, Inductorless Step-Down DC/DC Converter
Analog Devices LTC3250ES6-1.5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.1V |
| Operating Supply Current | 35uA |
| Output Current | 250mA |
| Output Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.