
Adjustable positive output DC/DC buck controller, capable of 1A output current. Features a wide input voltage range from 3V to 20V, with an adjustable output voltage from 2.7V to 5V. Operates with a maximum 100% duty cycle and a low nominal supply current of 120µA. This surface mount component is housed in a 20-lead QFN package with a height of 800µm, suitable for operation between -40°C and 125°C. RoHS compliant and lead-free.
Analog Devices LTC3355IUF#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 120uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3355IUF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
