The LTC3400ES6 is a high-efficiency adjustable DC-DC converter from Analog Devices. It features a 92% efficiency and can handle an output current of up to 850mA. The device is available in a TSOT package and is designed for surface mount applications. The LTC3400ES6 operates over a wide input voltage range, starting from 500mV, and is suitable for use in a variety of applications. It is packaged in tape and reel format for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3400ES6#TRMPBF(CUTREEL) technical specifications.
| Package/Case | TSOT |
| Efficiency | 92% |
| Min Input Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 850mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.