The LTC3406BES5-1.2#PBF is a 1.2V fixed output DC-DC converter from Analog Devices, featuring 96% efficiency and 600mA output current. It is available in a TSOT package and is suitable for surface mount applications. The device operates over a minimum input voltage of 2.5V and is RoHS compliant.
Analog Devices LTC3406BES5-1.2#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.