
Synchronous step-down DC/DC controller with adjustable output voltage from 600mV to 5.5V, capable of delivering up to 600mA. Achieves 96% efficiency and operates from a 2.5V to 5.5V input. Features a positive output configuration and is housed in a compact TSOT package for surface mounting. Designed for a wide operating temperature range of -40°C to 85°C.
Analog Devices LTC3406BES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 96% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3406BES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
