DP-SWREG/Monolithic, Dual 800mA, 2.25MHz Synchronous Step-Down with Improved BurstMode
Analog Devices LTC3407AEDD-2#TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.