LTC3407-4 - Dual Synchronous, 800mA, 2.25MHz Step-Down DC/DC Regulator
Analog Devices LTC3407EMSE-4#TR technical specifications.
| Package/Case | MSOP |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.