The LTC3412AEFE#TR is a single-output DCDC converter with an adjustable output voltage of 5V and an output current of 3A. It operates at an efficiency of 95% and is packaged in a SOP package. The device is available in tape and reel packaging and is not RoHS compliant.
Analog Devices LTC3412AEFE#TR technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.