The LTC3412AMPFE#TR is a 95% efficient DC-DC converter with a single adjustable output. It operates from a minimum input voltage of 2.25V and provides an output current of up to 3A. The device is available in a SOP package and is packaged on a tape and reel. It is not RoHS compliant.
Analog Devices LTC3412AMPFE#TR technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 2.25V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.