LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination
Analog Devices LTC3413IFE#TR technical specifications.
| Package/Case | TSSOP |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.