LTC3414 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator
Analog Devices LTC3414IFE#TR technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.