LTC3415 - 7A, PolyPhase Synchronous Step-Down Regulator
Analog Devices LTC3415EUHF#TR technical specifications.
| Package/Case | QFN |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.