LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3417AEDHC#TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.