LTC3422 - 1.5A, 3MHz Synchronous Step-Up DC/DC Converter with Output Disconnect
Analog Devices LTC3422EDD#TR technical specifications.
| Package/Case | DFN |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.