Analog Devices LTC3426ES6#TRM technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3426ES6#TRM to view detailed technical specifications.
No datasheet is available for this part.