
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 2.5V to 5.5V 10-Pin DFN EP T/R
Analog Devices LTC3440EDD#TR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 96% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
