LTC3442 - Micropower Synchronous Buck-Boost DC/DC Converter with Automatic Burst Mode Operation
Analog Devices LTC3442EDE#TR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.