The LTC3445EUF#TR is a 3-output DC-DC converter from Analog Devices with an efficiency of 93%. It operates from a minimum input voltage of 2.5V and provides an adjustable output voltage of 1.55V. The device is available in a QFN EP package and is suitable for surface mount applications. The LTC3445EUF#TR is not RoHS compliant.
Analog Devices LTC3445EUF#TR technical specifications.
| Package/Case | QFN EP |
| Efficiency | 93% |
| Min Input Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 1.55V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3445EUF#TR to view detailed technical specifications.
No datasheet is available for this part.