LTC3448 - 1.5MHz/2.25MHz, 600mA Synchronous Step-Down Regulator with LDO Mode
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3448EMS8E#TR technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.