LTC3453 - Synchronous Buck-Boost High Power White LED Driver
Analog Devices LTC3453EUF#TR technical specifications.
| Package/Case | QFN |
| Min Input Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Buck-Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.