LTC3458L - 1.7A, 1.5MHz Synchronous Step-Up DC/DC Converter with Output Disconnect
Analog Devices LTC3458LEDE#TR technical specifications.
| Package/Case | DFN EP |
| Efficiency | 95% |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.