Checking distributor stock and pricing after the page loads.
Analog Devices LTC3459ES6PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 85% |
| Min Input Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 90mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.