Single Cell 350mA, 1.3MHz Synch LED Driver
Analog Devices LTC3490EDD#TR technical specifications.
| Package/Case | DFN |
| Min Input Voltage | 1V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.