LTC3524 - Adjustable TFT Bias Supply with WLED Driver
Analog Devices LTC3524EUF#TR technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.