The LTC3525ESC6-3.3#TR is a single output DC/DC converter from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum efficiency of 95%. The device provides a fixed output voltage of 3.3V with a maximum output current of 60mA. It is packaged in a SC package and is available on tape and reel. The LTC3525ESC6-3.3#TR is not RoHS compliant.
Analog Devices LTC3525ESC6-3.3#TR technical specifications.
| Package/Case | SC |
| Efficiency | 95% |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.