Synchronous fixed-frequency step-up DC/DC converter provides output disconnect and internal synchronous rectification in a low-profile 6-lead DFN package. The converter starts from a 680 mV input and operates down to 500 mV after start-up, with an adjustable 1.5 V to 5.25 V output range. The LTC3526LB-2 variant uses low-noise PWM operation at a fixed 2 MHz switching frequency and supports up to 94% efficiency. The device includes integrated soft-start, current-mode control with internal compensation, logic-controlled shutdown, anti-ring control, and an internal synchronous rectifier. Operation is specified over a -40 °C to 85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3526LB-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Converter Type | Synchronous step-up DC/DC converter |
| Output Current Capability at 3.3 V from Single Cell | 100mA |
| Output Current Capability at 3.3 V from Two Cells | 200mA |
| Minimum Start-Up Input Voltage | 0.68 typical, 0.8 maximumV |
| Input Voltage Range After Start-Up | 0.5 to 5V |
| Output Voltage Adjust Range | 1.5 to 5.25V |
| Feedback Pin Voltage | 1.165 to 1.225, 1.195 typicalV |
| Maximum Efficiency | 94% |
| Switching Frequency | 1.8 to 2.4, 2 typicalMHz |
| N-Channel MOSFET Current Limit | 550 minimum, 750 typicalmA |
| Maximum Duty Cycle | 87 minimum, 90 typical% |
| Active Quiescent Current | 250 typical, 500 maximumµA |
| Shutdown Quiescent Current | 0.01 typical, 1 maximumµA |
| N-Channel MOSFET On Resistance | 0.4 typicalΩ |
| P-Channel MOSFET On Resistance | 0.6 typicalΩ |
| SHDN Input High Voltage | 0.8 minimumV |
| SHDN Input Low Voltage | 0.3 maximumV |
| Operating Temperature Range | -40 to 85°C |
| Package | 6-lead 2 mm × 2 mm × 0.75 mm DFN |
Download the complete datasheet for Analog Devices LTC3526LB-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LTC3526LB-2
Comprehensive guide for evaluating the ADAQ7769-1 24-bit, 1MSPS μModule DAQ solution, featuring IEPE sensor support and onboard power management.