The LTC3527EUD-1#2EAPBF is a dual adjustable output switching regulator from Analog Devices, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features two outputs, each capable of delivering up to 800mA. The LTC3527EUD-1#2EAPBF is a synchronous rectifier, allowing for efficient power conversion.
Analog Devices LTC3527EUD-1#2EAPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.