
The LTC3541EDD-1#PBF is a dual output DC-DC converter with a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package with a length of 3mm. The device has two outputs, one at 5V and the other at 4.1V. The LTC3541EDD-1#PBF is RoHS compliant and available in quantities of 121 per package.
Analog Devices LTC3541EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 4.1V |
| RoHS | Compliant |
No datasheet is available for this part.